TE Connectivity / AMP 1879023-8

Inductor, High Frequency, Ind 0.027 Uh, Tol 5%, Cur-rtg 1 A, SMT, 1008
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879023-8.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.69%

CAD Models

Download TE Connectivity / AMP 1879023-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.27uH 5% 50MHz 50Q-Factor Ceramic 0.63A 0.56Ohm DCR 1206 T/R
Ind Chip Wirewound 270nH 5% 50MHz 40Q-Factor Ceramic 630mA 1210 T/R
TAIYO YUDENHK1608R27J-T
Ind High Frequency Chip Multi-Layer 270nH 5% 50MHz 8Q-Factor Ceramic 150mA 0603 T/R
TAIYO YUDENHK2125R27J-T
Ind High Frequency Chip Multi-Layer 270nH 5% 50MHz 12Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.27uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.3Ohm DCR 0805 Automotive T/R
Inductor RF Chip Unshielded Wirewound 0.27uH 5% 10MHz Ferrite 0.75A 0.16Ohm DCR 0603 T/R

Descriptions

Descriptions of TE Connectivity / AMP 1879023-8 provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 0.027 UH, TOL 5%, CUR-RTG 1 A, SMT, 1008
General Purpose Inductor, 0.27uH, 5%, 1 Element, SMD, 1008
3650 1008 27Nh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502C27NJTDG
50MHz 1.6GHz 1A 55@350MHz 27nH 130m¦¸ ¡À5% 1008 2.92mm*2.79mm*2.1mm
FIXED IND 27NH 1A 130 MOHM SMD
RF Inductors - SMD 3650 1008 27nH 5% 2K RL
1879023-8, TE CONNECTIVITY/AMP BRAND
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.92 x 2.79 x 2.1 mm, 5 %, Inductance .27 µH, 1000 mA, Sigma 3650
3650 1008 27nH 5% 2K RL Inductance: .27 µH Inductor Type: High Frequency Current Rating (Max): 1000 mA DC Resistance: .13 Ω Package Size Code: 1008 0.27 µH High Frequency 1000 mA .13 Ω | High Frequency & Rf Inductor | Part Number: 36502C27NJTDG | Internal Number: 1879023-8 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502C27NJTDG