| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 185292-4 | 5,250 | 45 | Bulk | ||||||||
| Powell Electronics | 185292-4 | 3,465 | 45 | 11h | ||||||||
| JRH Electronics | 185292-4 | 5,250 | 20 | 20h | ||||||||
| Verical | 185292-4 | 5,250 | 18 | |||||||||
| TME | 1852924-TEC-0 | 5,250 | 23 | 22h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 185292-4.
Download TE Connectivity / AMP 185292-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 185292-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 185292-4.