TE Connectivity / AMP 1825173-5

Pushbutton Switch, DPDT, Momentary, 0.05A, 48VDC, Wire Terminal, Panel Mount
$ 11.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825173-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Future Electronics

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1825173-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM8442AB
Pushbutton Switch 8000 Rohs Compliant: Yes |APEM Inc. 8442AB
NKK SwitchesGB25AP
NKK SWITCHES GB-25AP Pushbutton Switch, DPDT, On-(On), 28 V, 28 V, 100 mA, Solder
APEM8446AD
Special Switch, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |APEM Inc. 18245YCD
Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray
Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 1825173-5 provided by its distributors.

Pushbutton Switch, DPDT, Momentary, 0.05A, 48VDC, Wire Terminal, Panel Mount
Pushbutton Switches DPDT 0.120 BLK T/H PB SWITCH
Pushbutton Switch DPDT Standard Through Hole
Switch Push Button (ON) ON DPDT Round Plunger 0.05A 48VAC 48VDC Momentary Contact PC Pins Thru-Hole Bulk
Push Button Switches, Double Pole - Double Throw Configuration (Pole-Throw), Switch, Single Actuator, Extended Actuator Profile, Alcoswitch APA
Special Order: APA2RGPC04 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Unthreaded General Purpose Push Button Switch Double Pole - Double Throw Single Extended | Pushbutton Switch | Part Number: 1825173-5 | Internal Number: 1825173-5 | Alias Number: APA2RGPC04 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA2RGPC04