TE Connectivity / AMP 1825011-2

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 11.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825011-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.80%

CAD Models

Download TE Connectivity / AMP 1825011-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2007-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1825010-2
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity / AMP1825010-4
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity3-1825010-8
Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube
C&K Components1201M2S3ABE2
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
C&K Components1201M2S3V4BE2
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
C&K ComponentsS202031MS02BE
Switch Slide ON ON DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity / AMP 1825011-2 provided by its distributors.

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Box/Tube
Slide Switches DPDT AUTO-SLIDE SWITCH FLUSH
Contact Configuration:Dpdt; Switch Operation:-; Switch Mounting:Through Hole; Product Range:Asf Series; Contact Current Max:300Ma; Contact Voltage Ac Max:115V; Contact Voltage Dc Max:-; Orientation:Vertical Rohs Compliant: Yes |Alcoswitch Te Connectivity ASF22G04.
Special Order: ASF22G04=DPDT AUTOSLIDE Contact Current Rating: .4 A Configuration (Pole-Throw): Double Pole - Double Throw Product Orientation: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single 0.4 A Double Pole - Double Throw Vertical Copper Alloy | Slide Switch | Part Number: 1825011-2 | Internal Number: 1825011-2 | Alias Number: ASF22G04 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASF22G04
  • ASF22G04.