TE Connectivity / AMP 1776303-6

Conn Europa Terminal Block 6 POS 12mm Screw Cable Mount 50A/Contact Package
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1776303-6.

IHS

Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1776303-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1776302-6
Conn Europa Terminal Block 12 POS 12mm Screw Cable Mount 40A/Contact Package
TE Connectivity / AMP1776302-7
Barrier Strip Terminal Block, 40A, 6mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776303-7
Barrier Strip Terminal Block, 50A, 8mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776311-6
Conn Europa Terminal Blocks F 12 POS 13.5mm Screw ST Cable Mount 40A/Contact
Molex 38720-3206 Barrier Terminal Blocks .375 Pcb 6P Single Solder Turret Style
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1776303-6 provided by its distributors.

Conn Europa Terminal Block 6 POS 12mm Screw Cable Mount 50A/Contact Package
Barrier Strip Terminal Block, 50A, 8mm2, 1 Row(s), 1 Deck(s)
TSB1000Buchanan RoHS Compliant 2007 Tin Terminal Block Eurostyle Terminal Strip UL94V-2 22AWG 100C 50A
Barrier Strips, Wire-to-Wire, 6 Position, 12 mm [.472 in] Centerline, 1 Row, 250 V, 22 – 8 AWG Wire Size, .3 – 8 mm² Wire Size, Wire & Cable, Power
Special Order: TSB100006=EUROPA TERM BLK,12MM Number of Positions: 6 Connector System: Wire-to-Wire Centerline (Pitch): .472 in Centerline (Pitch): 12 mm Number of Rows: 1 Barrier Strip | 6 Wire-to-Wire .472" 12 mm | Part Number: 1776303-6 | Internal Number: 1776303-6 | .472" | TE Connectivity | Europa

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors