Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1775443-5

Emix Conn., 1.5Mm Pitch, Hdr, V/T, 5P/ Tbe |Te Connectivity 1775443-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1775443-5.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1775443-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
Stock
1
138,613
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.4986 mm
1.4986 mm
Number of Positions
5
5
Number of Rows
4
1
Mount
Surface Mount
-
Contact Plating
Nickel, Tin
Nickel, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-02-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-07-23
LTD Date2026-07-23

Related Parts

Conn Wire to Board Header 4 POS 1.27mm Solder ST SMD Tube
Pin Header, Signal, 1.27 mm, 1 Rows, 6 Contacts, Surface Mount Straight, Picoflex 90814
Signal and Industrial Connectors; MOLEX; 90814-0206; Vertical; SG; 1; SMD/SMT
HIROSE ELECTRICDF57H-5P-1.2V(21)
Hirose 1.2mmpitch5pSingle row pin header Wire-to-board connector, DF57series, right angle, surface
TE Connectivity292228-6
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
HIROSE ELECTRICDF57H-4P-1.2V(21)
CONN HEADER SMD 4POS 1.2MM / Connector Header Surface Mount 4 position 0.047" (1.20mm)

Descriptions

Descriptions of TE Connectivity / AMP 1775443-5 provided by its distributors.

Emix Conn., 1.5Mm Pitch, Hdr, V/T, 5P/ Tbe |Te Connectivity 1775443-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 1.5 mm [.059 in] Centerline, Fully Shrouded, Tin, Surface Mount, Signal, Natural
EMIX CONN., 1.5MM PITCH, HDR, V/T, 5P Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Wire-to-Board;Number of Positions:5;Centerline (Pitch):1.5 mm PCB Mount Header Vertical Wire-to-Board 5 | Amp Hpi 1.5Mm Header | Part# 1775443-5 | 1.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors