Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1775443-5

Pin header, 5 pole, pitch 1.5 mm, straight, natural, 5-1775443-5

$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1775443-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.61%

CAD Models

Download TE Connectivity 5-1775443-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1775444-5
EMIX CONN., 1.5MM PITCH, HDR, R/A, 5P | TE Connectivity 5-1775444-5
TE Connectivity5-1775444-4
4pin 1.5mm 1 Header 3A 2.54μm tin SMD mount 7.5mm*7.00024mm*4.6mm
TE Connectivity5-1775444-6
Conn Shrouded Header HDR 6 POS 1.5mm Solder RA Side Entry SMD Reel
1.25mm (.049") Pitch PicoBlade™ Wire-to-Board Header, Vertical, with Friction Lock, 5Circuits
Pin Header, Right Angle, Wire-to-Board, 1.5 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle
TE Connectivity292206-5
HEADER, CONN, WIRE TO BOARD, PCB PLUG,5 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG

Descriptions

Descriptions of TE Connectivity 5-1775443-5 provided by its distributors.

Pin header, 5 pole, pitch 1.5 mm, straight, natural, 5-1775443-5
Connector Header Surface Mount 5 position 0.059 (1.50mm)"
Conn High Performance Interconnect HDR 5 POS 1.5mm Solder ST SMD T/R
Header 1 5-Pin Male Pin SMD, P=1.5mm, 9mm(L) × 6mm(H)
EMIX CONN., 1.5mm PITCH, HDR, V/T, 5P
Headers & Wire Housings 5 POS HDR VERT SMT
High Performance Interconnects (HPI)
Wire-To-Board/Wire-To-Wire Connector
5-1775443-5, TE CONNECTIVITY/AMP BRAND
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
5P HPI PCB HDR VER SMT NATURAL
EMIX CONN., 1.5MM PITCH, HDR, V/T, 5P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-1775443-5 | Internal Number: 5-1775443-5 | 1.5 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty