Descriptions of Molex 90814-0906 provided by its distributors.
Connector, Header, 6Pos, 1Row, 1.27Mm; |Molex/woodhead 90814-0906
Pin Header, 6 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Molex IDCConnector, Picoflexseries, Male plug, 6road, 1.27mmPitch, surface
PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 6 WAY, 1 ROW, 1.27MM PITCH
Conn Ribbon Cable Connector HDR 6 POS 2.54mm Solder ST SMD Embossed T/R
Avnet Japan
Conn Picoflex HDR 6 POS 1.27mm Solder ST Top Entry SMD Picoflex T/R
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 6 Circuits, Tape and Reel, Natural
Headers & Wire Housings 1.27MM 6P VERT HDR LO-PRO SMT SN
06P Picoflex PF-50 Header SMT 180°
Cross Referenced to MOLEX - Part MOL90814-0906
CONN HEADER 6POS 1.27MM VERT SMD
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
CONN, PIN HDR, 6POS, 1ROW, 1.27MM, SMT;
CONN, PIN HDR, 6POS, 1ROW, 1.27MM, SMT; Pitch Spacing:1.27mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Picoflex 90814 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin