TE Connectivity / AMP 1761072-1

Conn HSSDC2 RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray
$ 11.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1761072-1.

Sager Electronics

Datasheet3 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1761072-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1761072-1 provided by its distributors.

Conn HSSDC2 RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray
Telecom and Datacom Connector, 7 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
I/O Connectors RCPT 7 POS R/A SMT HSSDC2
Receptacles Plugs and Loopback Assembly
CONN HSSDC2 RCPT 7POS SLD RA SMD
RECEPTACLE, HSSDC SMT; No. of Contacts:7Contacts; Gender:Receptacle; Connector Type:-; Contact Termination Type:Surface Mount; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact
RECEPTACLE, HSSDC2, SMT; Connector Type:Rectangular; Gender:Receptacle; No. of Ways:7; Termination Method:Solder; Contact Material:Copper Alloy; Contact Plating:Gold; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:Board Mount; Current Rating:0.5A; Max Operating Temperature:+60°C; Min Temperature Operating:-10°C; No. of Poles:7; Voltage Rating AC:30V; Mounting Orientation:Right Angle; Voltage Rating DC:30V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors