TE Connectivity / AMP 1676151-2

Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676151-2.

Newark

Datasheet4 pages3 years ago
Datasheet5 pages15 years ago

Electro Sonic

Farnell

TE Connectivity

element14

Inventory History

3 month trend:
-23.16%

CAD Models

Download TE Connectivity / AMP 1676151-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1676151-2
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6ARB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676153-2
Res Thin Film 0805 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Paper T/R
TE Connectivity1676153-3
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Yageo GroupRT0805BRB0710KL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6ARB113V
Res Thin Film 0805 11K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 1676151-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res, 10K5, 0.1%, 0.1W, Thin Film, 0805; |Te Connectivity Holsworthy RN73C2A10K5BTDF
Res Thin Film 0805 10.5K Ohm 0.1% 1/10W
THIN FILM RESISTOR, 10.5KOHM, 100mW 0.1%
RN 0805 10K5 0.1% 10PPM 1KRL Resistance Value: 10.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 10.5K Ω Thin Film Precision Resistor .1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A10K5BTDF
  • RN73C2A10K5BTDF..