TE Connectivity / AMP 1674922-1

Socket, unequipped, 32 pole, straight, 4 rows, natural, 1674922-1
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1674922-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1674922-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1674558-1
MULTILOCK 025/040 III SERIES 22MM PITCH 35 WAY 3 ROW MALE STRAIGHT PCB HOUSING
TE Connectivity1674925-1
Socket, unequipped, 34 pole, straight, 4 rows, natural, 1674925-1
TE Connectivity / AMP1674919-1
Connector Unsealed Housing Plug 31 Position 2.2mm/3.2mm Straight Cable Mount Bag
Conn DIN 41612 M 32 POS 2.54mm Solder RA Thru-Hole Tray
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Carton
2.54mm (.100") Pitch DIN 41612 Receptacle, Style R Reverse 4-Row, 128 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 1674922-1 provided by its distributors.

Socket, unequipped, 32 pole, straight, 4 rows, natural, 1674922-1
0.64 Iii/1.0 Iii 32Pos Plug Assy |Te Connectivity 1674922-1
Conn Housing PL 32 POS Crimp ST Cable Mount Plastic Bag
Combination Line Connector, Female
0.025 Series and Hybrid Connectors and Contacts
3 3.2mm 32pin , 24.4mm*24.4mm*23mm
0.64 III/1.0 III 32POS PLUG ASSY Nominal Voltage Architecture: 12 V Number of Positions: 32 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: 1 mm .64 mm Th/.025 Connector System & Housing | 12 V 32 Housing for Female Terminals Wire-to-Board | Part Number: 1674922-1 | Internal Number: 1674922-1 | 1 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors