| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 1645502-2 | 0 | 18h | |||||||||
| Heilind Asia | 1645502-2 | 0 | 13h | |||||||||
| Heilind Americas | 1645502-2 | 0 | 20h | |||||||||
| Sager Electronics | 1-645502-2 | 0 | 840 | |||||||||
| Onlinecomponents.com | 1645502-2 | 0 | 210 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1645502-2.
Download TE Connectivity / AMP 1645502-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1645502-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: