
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138076CT-ND | 336 | 1 | Cut Tape | ||||||||
| Heilind Asia | 1625889-5 | 0 | 2h | |||||||||
| Heilind Americas | 1625889-5 | 0 | 8h | |||||||||
| Interstate Connecting Components | 1625889-5 | 0 | 7h | |||||||||
| Newark | ROX2SG300R | 0 | 12K |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625889-5.
Download TE Connectivity / AMP 1625889-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1625889-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625889-5.