TE Connectivity / AMP 1625862-2

Res Thick Film 0805 20G Ohm 30% 0.125W(1/8W) ±1000ppm/C Pad SMD T/R
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625862-2.

Electro Sonic

Datasheet2 pages21 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1625862-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1625862-2 provided by its distributors.

Res Thick Film 0805 20G Ohm 30% 0.125W(1/8W) ±1000ppm/C Pad SMD T/R
Resistor, Thick Film, Res 20000 Megohms, Pwr-Rtg 0.125 W, Tol 30%,SMT,0805
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000000ohm, 100V, 30% +/-Tol, 1000ppm/Cel, Surface Mount, 0805
Thick Film Resistor RH73 0805 30% 20G
Thick Film Resistors - SMD RH73 2A 20G 30% 1000PPM
Res, Thick Film, 20G, 30%, 0.125W, 0805; Resistor Case Style:0805 [2012 Metric]; Resistance:20Gohm; Product Range:rh73 Series; Voltage Rating:100V; Resistor Element Type:thick Film; Power Rating:125Mw; Resistance Tolerance:± 30% Rohs Compliant: Yes
Special Order: RH73 2A 20G 30% 1000PPM 1K RL Resistance Value: 20G Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 30 % Number of Terminations: 2 Surface Mount Resistor | 20G Ω Thick Film High Value/High Voltage Resistor 30 % | Part Number: RH73X2A20GNTN | Internal Number: 1625862-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH73X2A20GNTN