TE Connectivity / AMP 1624094-5

Wirewound SMD Inductor W/ Ferritecore, 150 Uh +/-10%WIREWOUND 105MA Idc
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624094-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages24 years ago

element14 APAC

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-67.60%

CAD Models

Download TE Connectivity / AMP 1624094-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Chip Wirewound 150uH 10% 796KHz 40Q-Factor Ferrite 0.105A 9Ohm DCR 1812 T/R
Ind Chip Molded Wirewound 150uH 10% 796KHz 40Q-Factor 105mA 1812 T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind Power Chip Unshielded Wirewound 150uH ±10% 796kHz 20 Q-Factor Ferrite 100mA T/R
Inductor Power Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 140mA 6.5Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 100mA 7.93Ohm DCR 1210 Automotive T/R
TAIYO YUDENCBC2518T151K
Inductor Power Chip Wirewound 150uH 10% 796KHz Ferrite 0.13A 7.93Ohm DCR 1007 T/R
Inductor Power Chip Unshielded Wirewound 150uH 10% 1MHz Ferrite 0.13A 3.5Ohm DCR 1812 T/R

Descriptions

Descriptions of TE Connectivity / AMP 1624094-5 provided by its distributors.

WIREWOUND SMD INDUCTOR W/ FERRITECORE,150 UH +/-10%WIREWOUND 105MA IDC
TE CONNECTIVITY / SIGMA INDUCTORS - 3613C151K - INDUCTOR, 150UH, 1812 CASE
General Purpose Inductor, 150uH, 10%, 1 Element, SMD, 1812
Surface Mount High Frequency Inductor, 3613C Series, 150 H, 10%, 1812 [4532 Metric], 5 Mhz Rohs Compliant: Yes |Sigmainductors Te Connectivity 3613C151K
Special Order: 3613C 150UH 10% Inductance: 150 µH Current Rating (Max): 105 mA DC Resistance: 9 Ω Inductor Quality Factor: 40 Product Length: .177 in Molded Smd Inductor | 150 µH 105 mA 9 Ω 40 | Part Number: 3613C151K | Internal Number: 1624094-5 | Alias Number: 3613A151K | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3613C151K
  • 3613C151K.