TE Connectivity / AMP 1623976-1

Ind Power Shielded Wirewound 680nH 10% 25MHz 45Q-Factor 1.21A AXL Ammo Pack
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623976-1.

IHS

Datasheet4 pages1 year ago
Datasheet5 pages24 years ago

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1623976-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1623976-1 provided by its distributors.

Ind Power Shielded Wirewound 680nH 10% 25MHz 45Q-Factor 1.21A AXL Ammo Pack
Sc10-10-0511-10 0.68Uh Ammo 500 |Sigmainductors Te Connectivity SC10R68KT
General Purpose Inductor, 0.68uH, 10%, 1 Element
High Frequency & RF Inductors, Radio Frequency, Through Hole - Solder, Ammo Packed, 10 x 4.2 mm, 10 %, Inductance .68 µH, 1210 mA, Sigma SC
Special Order: SC10-10-0511-10 0.68UH AMMO 1000 Inductance: .68 µH Inductor Type: Radio Frequency Current Rating (Max): 1210 mA DC Resistance: .16 Ω Inductor Quality Factor: 45 0.68 µH Radio Frequency 1210 mA .16 Ω | High Frequency & Rf Inductor | Part Number: SC10R68KT | Internal Number: 1623976-1 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC10R68KT