Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1623779-8

Fixed Resistor, Wire Wound, 20W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623779-8.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-1.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivitySQMR51K0J
Metal Film Res.-Through Hole Sqm5 1K0 5%; |Te Connectivity Amp 1623782-4
TE ConnectivitySQMR71K0J
Fixed Resistor, Metal Oxide Film, 7W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity409VA102M
Cermet Not Linear Active Trimmer Potentiometer ±20% 500mW 100C 200V

Descriptions

Descriptions of TE Connectivity / AMP 2-1623779-8 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
1K Ω, Wire Wound, Power Resistor Resistor, 5 %, 60 x 14 x 13.5 mm, 2 Termination, Loose Piece - Box, Resistance Class 1kΩ – 1MΩ, 20 W, CGS SQ
RES, 1K, 5%, 20W, RADIAL, WIREWOUND; Resistance: 1kohm; Product Range: SQ Series; Power Rating: 20W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: -; Resistor Element Material: Wirewound; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
SQB20 1K0 5% (WIRE) Resistance Value: 1K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 20 W Wirewound Resistor: Vertical Mount | 1K Ω Wire Wound Power Resistor 5 % | Part Number: SQBW201K0J | Internal Number: 2-1623779-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQBW201K0J