Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623734-6

Resistor, Wire Wound, 11W, 10%, 400PPM, 10 Ohm, Through Hole Mount, Axial Leaded, Rohs Compliant
$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623734-6.

Electro Sonic

Datasheet3 pages15 years ago

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1623734-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySBCHE1110RJ
Fixed Resistor, Wire Wound, 11W, 10ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS10RJ
Fixed Resistor, Wire Wound, 9W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP9W10RJ
Fixed Resistor, Wire Wound, 9W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12KB10R0
Fixed Resistor, Carbon Composition, 0.5W, 10ohm, 350V, 10% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT9R10
Fixed Resistor, Carbon Film, 0.125W, 9.1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623734-6
RESISTOR, WIRE WOUND, 11W, 10%, 400ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity1623788-2
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
OhmiteTWW5J10RE
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623786-1
Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623734-6 provided by its distributors.

RESISTOR, WIRE WOUND, 11W, 10%, 400ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Wirewound Resistors - Through Hole SBCV11 10R 10%
10Ω ±10% 11W ±400ppm/℃ Plugins wire mounting 10mm*9mm*50mm
Sbcv11 10R 10%; |Cgs Te Connectivity SBCV1110RK
SBCV11 10R 10% Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 11 W Wirewound Resistor: Vertical Mount | 10 Ω Wire Wound Power Resistor 10 % | Part Number: SBCV1110RK | Internal Number: 1623734-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCV1110RK