TE Connectivity / AMP 1623720-2

Res, 10K, 10%, 2W, Axial, Ceramic; |Te Connectivity Cgs CCR210KKB
$ 1.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623720-2.

RS (Formerly Allied Electronics)

Datasheet3 pages17 years ago
Datasheet1 page16 years ago

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
-12.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1625890-5
Resistor, Metal Oxide, Res 10 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ10K
TE ConnectivityER7410KJT
ER CGS FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ +60ppm/C 10kOhm 3W
TE ConnectivityCBT50J10K
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Co
Stackpole ElectronicsRSF2JT10K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10kOhm 2W
Stackpole ElectronicsRSMF2JT10K0
Fixed Resistor, Metal Oxide, 2W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT10K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 10kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1625890-5
Resistor, Metal Oxide, Res 10 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ10K
Fixed Resistor, Metal Film, 2W, 9100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-0
TE Connectivity 1-1625892-0 Metal film resistor 10 kΩ Axial lead 3 W 5%
TE Connectivity1623929-3
Resistor, Carbon Film, Res 10 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity CFR200J10K

Descriptions

Descriptions of TE Connectivity / AMP 1623720-2 provided by its distributors.

Res, 10K, 10%, 2W, Axial, Ceramic; |Te Connectivity Cgs CCR210KKB
RESISTORS CERAMIC COMPOSITION RES 10 KILOHMS PWR-RTG 2W TOL 10%AXIAL CCR SERIES
Fixed Resistor, Ceramic Composition, 2W, 10000ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
Special Order: CCR2 10K 10% Resistance Value: 10K Ω Element Type: Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 10 % Passive Component Dimensions: 19 x 7 mm Through-Hole Resistor | 10K Ω Ceramic Composition Power Resistor 10 % | Part Number: CCR210KKB | Internal Number: 1623720-2 | 19 x 7 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCR210KKB