TE Connectivity / AMP 1623719-1

Ceramic Axial Through Hole Fixed Resistor 100 Kohms 10% 1W -900 - +/-300PPM/DEGC
$ 1.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623719-1.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1623719-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
VR68 FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100kOhm 1W
Stackpole ElectronicsRSF1JT100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.65W, 100000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1625892-8
Resistor, Metal Oxide, Res 100 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100K
TE Connectivity1623925-1
Res Carbon Film 100K Ohm 5% 1W -700ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsRNF14FTD100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT100K
Res Carbon Film 100K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity / AMP 1623719-1 provided by its distributors.

CERAMIC AXIAL THROUGH HOLE FIXED RESISTOR 100KOHMS 10% 1W -900 - +/-300PPM/DEGC
Axial FIXED RESISTOR CCR CGS 0.217Diax0.650L 5.50mmx16.50mm 1W 100kOhm ±1300ppm/C
Fixed Resistor, Ceramic Composition, 1W, 100000ohm, 300V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
RES, 100K, 10%, 1W, AXIAL, CERAMIC; Resistance: 100kohm; Product Range: CCR Series; Power Rating: 1W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Voltage Rating: 300V; Resistor Element Material: Ceramic; Tem
RESISTOR, CERAMIC, 1W, 100K; Resistance:100kohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:300V; Temperature Coefficient:-1300, ± 300ppm/°C; Resistor Element Material:Ceramic; Resistor Terminals:Axial Leaded; External Length / Height:5.5mm; External Width:16.5mm; Lead Diameter:0.8mm; Lead Length:38mm; No. of Pins:2; Operating Temperature Range:-40°C to +200°C; Package / Case:Axial; Series:CCR; Withstand Voltage:500V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCR1100KKTB