
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 1623528-1 | 33,000 | 5K | 17h | ||||||||
| JRH Electronics | 1623528-1 | 50,000 | 5K | 2h | ||||||||
| Verical | CRG1206F4R7 | 50,000 | 5K | |||||||||
| TME | 16235281-TEC | 50,000 | 5K | 13h | ||||||||
| Interstate Connecting Components | 1623528-1 | 0 | 11h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623528-1.
Download TE Connectivity / AMP 1623528-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1623528-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623528-1.