TE Connectivity / AMP 1622736-1

Fixed Resistor, Thin Film, 0.75W, 360000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622736-1.

TE Connectivity

Datasheet3 pages14 years ago
Technical Drawing1 page3 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-14.35%

CAD Models

Download TE Connectivity / AMP 1622736-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1622732-1
Fixed Resistor, Thin Film, 0.75W, 330000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622225-1
Res Metal Film 390K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF14FTD392K
Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD357K
Fixed Resistor, Metal Film, 0.25W, 357000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD348K
Fixed Resistor, Metal Film, 0.125W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F360K
Res Metal Film 360K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Metal Film, 0.4W, 365000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 348000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-324K
Fixed Resistor, Metal Film, 0.25W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622736-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.75W, 360000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES, 360K, 1%, 750MW, AXIAL, METAL FILM
Metal Film Resistors - Through Hole LR2 1% 360K
Through Hole Thin Film Resistor, Lr Series, 360 Kohm, 750 Mw, - 1%, 350 V, Axial Leaded |Te Connectivity Neohm LR2F360K
360K¦¸ ¡À1% 750mW ¡À100ppm/¡æ 9.7mm
LR2F360K, TE CONNECTIVITY / NEOHM
RES, 360K, 1%, 750MW, AXIAL, METAL FILM; Resistance: 360kohm; Product Range: LR Series; Power Rating: 750mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2F360K