TE Connectivity / AMP 1622501-1

Fixed Resistor, Thin Film, 0.6W, 4750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622501-1.

Farnell

Datasheet4 pages1 year ago
Datasheet1 page16 years ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1622501-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityLR1F4K99
Fixed Resistor, Thin Film, 0.6W, 4990ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F5K1
Res Metal Film 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
TE ConnectivityLR0204F4K7
TE CONNECTIVITY - LR0204F4K7 - RES, 4K7, 1%, 250MW, AXIAL, METAL FILM
Stackpole ElectronicsRNF14FAD4K75
Fixed Resistor, Metal Film, 0.25W, 4750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4K32
Fixed Resistor, Metal Film, 0.25W, 4320ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4K53
Fixed Resistor, Metal Film, 0.25W, 4530ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-4K75
Fixed Resistor, Metal Film, 0.6W, 4750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FRE52-4K75
Fixed Resistor, Metal Film, 0.6W, 4750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F5K1
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 5.1kOhm 0.6W
TE ConnectivityLR1F4K7
Fixed Resistor, Thin Film, 0.6W, 4700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-4K64
Fixed Resistor, Metal Film, 0.6W, 4640ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F4K3
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 4.3kOhm 0.6W

Descriptions

Descriptions of TE Connectivity / AMP 1622501-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 4750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 4.75K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through Hole Thin Film Resistor, Lr Series, 4.75 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded |Te Connectivity Neohm LR1F4K75
RES, 4K75, 1%, 600MW, AXIAL, METAL FILM; Resistance: 4.75kohm; Product Range: LR Series; Power Rating: 600mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal
4.75K Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .6 W, Neohm LR
Special Order: LR1 1% 4K75 Resistance Value: 4.75K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 4.75K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F4K75 | Internal Number: 1622501-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F4K75