TE Connectivity / AMP 1617807-5

Power Relay MIL- PRF-6106 3PST-NO-DM 35A 115VAC 3.29Ohm Screw Bracket Mount
$ 1,141.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617807-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1617807-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1617807-5 provided by its distributors.

Power Relay MIL- PRF-6106 3PST-NO-DM 35A 115VAC 3.29Ohm Screw Bracket Mount
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 0.055A (Coil), 35A (Contact), AC Input, Panel Mount
Power Relay, 115Vac, 35A, 3Pst-No, Screw; Contact Configuration:3Pst-No; Coil Voltage:115Vac; Contact Current:35A; Product Range:Fc-335 Series; Relay Mounting:Bracket; Coil Type:Non Latching; Contact Voltage Vac:115V Rohs Compliant: No |Cii Te Connectivity FC-335-SY8
FC-335-SY8= RELAY, 3PST Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 3 Form X 3PST-NO-DM Contact Current Rating: 35 A General Purpose Power Relay AC Non-Polarized, Monostable 3 Form X 3PST-NO-DM | Electromechanical Relay | Part Number: FC-335-SY8 | Internal Number: 1617807-5 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC-335-SY8