TE Connectivity / AMP 1617761

Power Relay 28VDC 5A 4PDT(32.5x20.57x20.57)mm Flange
$ 217.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617761.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1617761 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity6-1617760-3
Electromechanical Relay 4PDT 25A 28VDC 400Ohm Bottom Mount
TE Connectivity / AMP1617761-7
Power Relay 28VDC 5A 4PDT(32.51x16.26x20.57)mm Flange
TE Connectivity / AMP8-1617755-3
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relay, 4Pdt, 24Vdc, 5A, Plug In; Relay Type:general Purpose; Coil Voltage
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket

Descriptions

Descriptions of TE Connectivity / AMP 1617761 provided by its distributors.

Power Relay 28VDC 5A 4PDT(32.5x20.57x20.57)mm Flange
Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 28VDC (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
Industrial Relays Fcb-405-By3 |Cii Te Connectivity FCB-405-BY3
Cross Referenced to TE CNTY AMP - Part: AMP1617761
Military/Aerospace Mid-Range Relays

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCB-405-BY3
  • FCB405BY3