TE Connectivity / AMP 1617156-2

2MS 4MS 1A 28V 12V 2 Form C (dpdt-no, Nc) 800¦¸ 15MA
$ 69.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617156-2.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+6.06%

CAD Models

Download TE Connectivity / AMP 1617156-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1617156-2 provided by its distributors.

2ms 4ms 1A 28V 12V 2 Form C (DPDT-NO, NC) 800¦¸ 15mA
Signal Relay 12VDC 1A DPDT THT
PCB, PCB Relay, 1 A, Long Lead
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 12VDC (Coil), 180mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
LOW SIGNAL RELAYS-PCB TO-5.100GRID;
MGSCD-12 = MGSD .100 GRID DIOD
Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Mgsd Series; Relay Mounting:Through Hole; Coil Type:Dc Monostable; Relay Terminals:Solder; Contact Voltage Vac:115V; Contact Voltage Vdc:28V Rohs Compliant: No |Te Connectivity MGSCD-12.

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGSCD-12
  • MGSCD-12.
  • MGSCD12
  • MGSCD12.