TE Connectivity / AMP 1571091-2

Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
$ 1.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571091-2.

IHS

Datasheet4 pages1 year ago

Future Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-30.47%

CAD Models

Download TE Connectivity / AMP 1571091-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

E-SwitchRSC141D1121
ROCKER SWITCH, RSC SERIES, SPST, ON-OFF, CONCAVE, BLACK,"I/O" LEGEND,20A,125VAC, QC
E-SwitchRSC144D1100
Switch Rocker OFF (ON) SPST Quick Connect Curved Rocker 20A 250VAC
E-SwitchRSC341D1A81
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
TE ConnectivityPRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray
TE Connectivity1-1571076-0
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
TE Connectivity1-1571076-0
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 1571091-2 provided by its distributors.

Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF SPST QuickConnectCurved Rocker 16A 250VAC 372.85VA >100000Cycles
Rocker Switches SPST BLK QC PNL MT R OCKER SWITCH
Rocker/Paddle Switches Product Highlights: Contact Rating = 16A Single Pole - Single Throw Configuration (Pole-Throw) Silver Contact Plating PR Series Operating Function = On Off
Switch, Rocker, Spst, 16A, 250V, Black; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Prb Series; Contact Current Ac Max:16Arohs Compliant: Yes |Alcoswitch Te Connectivity PRBSA1-16F-BB0BW
Special Order: PRBSA1-16F-BB0BW=POWER ROCKER Switch Type: High Power Rocker Switch Product Mount Type: Panel Mount Indicator/Imprint Legend: O -- Panel Cutout Size: .545 x 1.086 in Panel Cutout Size: 13.8 x 27.6 mm High Power Rocker Switch Panel Mount O -- .545 x 1.086" | Part Number: PRBSA1-16F-BB0BW | Internal Number: 1571091-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15710912
  • PRBSA1-16F-BB0BW