TE Connectivity / AMP 1571079-7

Rocker Switch, SPDT, On-off-on, Momentary, 16A, Wire Terminal, Rocker Actuator, Panel Mount
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1571079-7.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1571079-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsDA101J12S215QF
Rocker Switch, Spdt, On-On, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsCR101J12S215QF
Rocker Switch, Spdt, On-On, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsCR101J11S115QF
Rocker Switch, SPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
E-SwitchR4DBLKBLKEF0
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 250VDC 30000Cycles
Rocker Switch R1996 Black SPDT 15A AC 125V On-Off-On Disc by Waytek
E-SwitchRA11531100
Rocker Switch, SPDT, On-off-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 1571079-7 provided by its distributors.

Rocker Switch, SPDT, On-off-on, Momentary, 16A, Wire Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
Rocker switch, black, 1 pole, On-Off-On, Changeover switch, 16 A/125 VAC, unlit, unprinted
Rocker Switch, Spdt, 16A, 250Vac, Panel; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Panel; Actuator/Cap Colour:Black; Product Range:Pra Series; Contact Current Max:16A; Rohs Compliant: Yes |Alcoswitch Te Connectivity PRASD3-16F-BB000
PRASD3-16F-BB000=POWER ROCKER Switch Type: High Power Rocker Switch Product Mount Type: Panel Mount Indicator/Imprint Legend: None Panel Cutout Size: .514 x .754 in Panel Cutout Size: 13 x 19.2 mm High Power Rocker Switch Panel Mount .514 x .754" | Part Number: PRASD3-16F-BB000 | Internal Number: 1571079-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRASD3-16F-BB000