TE Connectivity / AMP 1558671-8

Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
$ 4.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1558671-8.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+15.43%

CAD Models

Download TE Connectivity / AMP 1558671-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1558671-8 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
Power Relay SPST-NO 48VDC 30A Non Latching PC Pin/Quick Connect
POWER RELAY 48VDC CONTROL 2560OHM SPST-NO 30A/250VAC QC TABS/THT T9G SERIES
Industrial Relays T9Gv1L24-48 |Te Connectivity Amp 1558671-8
T9G , 30 PCB ,T9G , PCB , Potter & Brumfield T9G UL VDE
RELAY GEN PURPOSE SPST 30A 48V
POWER RELAY, SPST-NO, 480VAC, 30A, PANEL;
30A PCB Power Relay T9G Series
RELAY, SPST-NO, 480VAC, 30A, PANEL; Contact Configuration:SPST-NO; Coil Voltage:48VDC; Contact Current:30A; Product Range:T9G Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminal
T9GV1L24-48 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 800 – 1000 mW Coil Power Rating DC: 900 mW Coil Resistance: 2560 Ω Standard Monostable, DC 800 – 1000 mW 900 mW | T9G Series Dc Coil 30A PCB Relay | Part Number: 1558671-8 | Internal Number: 1558671-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors