
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 1546700-2 | 0 | 250 | Bulk | ||||||||
| Master Electronics | 1546700-2 | 0 | 250 | |||||||||
| Sager Electronics | JC6-Q307-13 | 0 | 1K | |||||||||
| Avnet | 1546700-2 | 0 | 1K | 14h | ||||||||
| AAA CHIPS | 1546700-2 | 1,687 | 10h |
Download TE Connectivity / AMP 1546700-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1546700-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: