TE Connectivity / AMP 1544551-2

Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
$ 2.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1544551-2.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Burklin Elektronik

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1355531-1
Fiber Optic Cable Assemblies Lwl Geh ,assy 2P, sw |Amp Te Connectivity 1-1355531-1
TE Connectivity1-1355426-1
TE CONNECTIVITY / AMP 1-1355426-1 Connector Housing, 2 Ways, Automotive Fibre Optic Connectors
TE Connectivity / AMP5503137-1
Conn SC-ST Adapter Single Mode/Multimode Duplex RCP/RCP ST Panel Mount Carton
TE Connectivity / AMP5504632-1
Conn SC Coupler Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Carton
TE Connectivity / AMP1544551-1
CONN RCPT HSG 0.25 4POS BLACK / 4 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)

Descriptions

Descriptions of TE Connectivity / AMP 1544551-2 provided by its distributors.

Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Connector 5V 6.35 |Te Connectivity 1544551-2
Proner Connectors and Housings
CONNECTOR 5V 6.35 Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Automotive Housing | 12 V Housing for Female Terminals Wire-to-Wire | Part Number: 1544551-2 | Internal Number: 1544551-2 | 6.35 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors