TE Connectivity / AMP 1532213-1

Micro D Conn, Plug, 31Pos, Solder Cup Rohs Compliant: Yes |Microdot Te Connectivity 1532213-1
$ 114.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1532213-1.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Arrow Electronics

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1532213-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ITT / CannonMDM-31PSB
31 Position D-Type, Micro-D Plug, Male Pins Connector, Free Hanging (In-Line) Solder Cup
ITT / CannonMDM-31PSB-A174
Conn Micro D-Subminiature PIN 31 POS 1.27mm Solder Cup ST Panel Mount 31 Terminal 1 Port
ITT / CannonMDM-31PSM6
D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc-2a
TE ConnectivityM83513/01-FC
Conn IP67 D-Sub PIN 31 POS Solder Pot ST Panel Mount 31Terminal 1Port
Conn Micro D-Subminiature PIN 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of TE Connectivity / AMP 1532213-1 provided by its distributors.

Micro D Conn, Plug, 31Pos, Solder Cup Rohs Compliant: Yes |Microdot Te Connectivity 1532213-1
D-Sub Micro-D Connectors M83513/01-EN, MCKS-N1-B-31PS
D Microminiature Connector, 31 Contact(s), Plug
Male Pins,Plug 2 31pin Electroless,Metal,Nickel Plated 3A
M83513/01-EN, MCKS-N1-B-31PS Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Panel Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Plug Cable-to-Board Panel Mount 1.27 mm | D-Shaped Connector | Part Number: 1532213-1 | Internal Number: 1532213-1 | Alias Number: 094-6525-0000 | TE Connectivity | Microdot

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors