TE Connectivity / AMP 1513156-1

PCB Antenna, Single Band, Linear, 902 MHz to 928 MHz, Surface Mount
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1513156-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Upverter

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1513156-1 provided by its distributors.

PCB Antenna, Single Band, Linear, 902 MHz to 928 MHz, Surface Mount
Antenna Single Band 1dBi Gain 928MHz T/R
Antennas 1565-1585 MHz SB GPS Antenna, Puck
AMP 1513156-1 PCB ANTENNA TAPE & REELED PACKED
RF/Microwave Antenna, 1dB Gain
1dB 2.5 50¦¸ 915MHz PCB PCB, 38.1mm*6.6mm*1.57mm
Embedded/Telematic/GPS/RFID Antennas
RF ANT 915MHZ PCB TRACE SLDR SMD
Sngl Band Antenna, Lin, 902-928Mhz, 1Dbi; Antenna Type:Pcb; Frequency Min:902Mhz; Frequency Max:928Mhz; Antenna Mounting:Smd; Gain:1Dbi; Vswr:2.5; Input Power:10W; Input Impedance:50Ohm; Antenna Polarization:Linear; Product Range:- Rohs Compliant: Yes |Te Connectivity 1513156-1
PCB ANTENNA TAPE & REELED PACKED Antenna Type: PCB Band Type: Single Band Primary Application: ISM Zigbee LoRaWAN Wireless Application: ISM LoRaWAN Zigbee Mounting Location: Internal/Embedded PCB Single Band ISM | Antenna | Part Number: 1513156-1 | Internal Number: 1513156-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1513156-1 .