TE Connectivity / AMP 1437597-7

Keylock Switch, SPST, Off-on, Latched, 1A, Wire Terminal, Panel Mount
$ 53.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1437597-7.

IHS

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1437597-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsY101132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY101132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 1437597-7 provided by its distributors.

Keylock Switch, SPST, Off-on, Latched, 1A, Wire Terminal, Panel Mount
Switch Key Lock ON OFF SPST 90¦ Flat Key 1A 120VAC Screw Panel Mount/Screw Mount
TE CONNECTIVITY / ALCOSWITCH 2SKF132AEL01 SWITCH, KEY OPERATED, SPST, 1A, 120V
SWITCH, KEY OPERATED, SPST, 1A, 120V; Product Range: SKF Series; Contact Configuration: SPST; Switch Operation: Off-On; Switch Terminals: Screw; Contact Current Max: 1A; Contact Voltage AC Nom: 120V; Contac 11F446
Switch, Key Operated, Spst, 1A, 120V; Contacto, Configuración:Spst; Interruptor, Operación:Apagado-Encendido; Ángulo De Tiro:90°; No. Of Switch Positions:2 Posiciones; Contacto, Tensión Ac Nom:120V; Contacto, Tensión Dc Nom:- |Alcoswitch Te Connectivity 2SKF132AEL01
2SKF132AEL01=NON UL KEYLOCK Contact Current Rating: 1 A Configuration (Pole-Throw): Single Pole - Single Throw Operating Voltage: 120 VAC 110 VAC Operating Function: Position 2 On Position 1 Off Remove Key: Position 1 or 2 Keylock Switch | 1 A Single Pole - Single Throw 120 VAC Position 2 On | Part Number: 2SKF132AEL01 | Internal Number: 1437597-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SKF132AEL01