TE Connectivity / AMP 1423162-1

Time Delay Relay 110/120VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
$ 688.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1423162-1.

Inventory History

3 month trend:
+261%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1423162-1 provided by its distributors.

Time Delay Relay 110/120VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
Time Delay&Timing Relays 120VAC DPDT 2 C/O .1-1 RoHS Compliant: No
RELAY, ELECTROPNEUMATIC, TIMING OFF, DPDT, 110/120 VAC, 0.1-1 SEC, 7000 SERIES
Time Delay Relay DPDT 0.1s to 1s Knob 120VAC
RELAY TIME DELAY 1SEC 10A 240V
Off-Delay Relay, 2 Form C, DPDT, Momentary, 15A (Contact), 30VDC (Contact), 0.1s Adj Min, 1s Adj Max, AC Input, AC/DC Output, Panel Mount
7022AA=RLY,STD,OFF,2P,120VAC,1 Type of Control: Knob Input Voltage: 120 – 110 VAC Timing Range (Off-Time): .1 – 1 seconds Contact Current Rating (Max): 10 A Mode of Operation: Off-Delay Knob 120 – 110 VAC .1 – 1 seconds 10 A | Time Delay Relay | Part Number: 7022AA | Internal Number: 1423162-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7022 AA
  • 7022AA