TE Connectivity / AMP 1423155-4

Gpcn=Relay, 48Vdc W/Blowout De Rohs Compliant: No |Agastat Te Connectivity GPCN
$ 500.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1423155-4.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-16.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact2966113
Strip Terminal Block, 6A, 2.5mm2, 1 Row(s), 4 Deck(s)
Power Relay 48VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 46VDC Through Hole Tray
Power Relay SPDT 250VAC 48VDC PC Pin Through Hole Tube
Phoenix Contact2967646
Modular Terminal Block, 2 Row(s), 3 Deck(s)
PanasonicHC1-HP-DC48V
Relays 48VDC 2.6KOhm 10A SPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity / AMP 1423155-4 provided by its distributors.

Gpcn=Relay, 48Vdc W/Blowout De Rohs Compliant: No |Agastat Te Connectivity GPCN
CONTROL RELAY, 4PDT, 10 A, 120 VAC, 16 FLAT BASE PINS TERMINAL, GP SERIES
GP Series Non-latching Control Relay SPDT 48VDC Panel Mount
Signal Relay 48VDC SPDT( (45mm 45mm 118mm)) Socket
GPCN=RELAY, 48VDC W/BLOWOUT DE;
Low Signal Relays - PCB 1FormC SPDT 48VDC
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 48VDC (Coil), 6mW (Coil), 10A (Contact), 48VDC (Contact), DC Input, AC/DC Output, Socket Mount
1423155-4, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GPCN