TE Connectivity / AMP 1423151-5

Time Delay & Timing Relays 2112AH1SFC947=RLY
$ 3,988.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1423151-5.

TE Connectivity

Datasheet4 pages13 years ago

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TE Connectivity / AMP 1423151-5 provided by its distributors.

Time Delay & Timing Relays 2112AH1SFC947=RLY
TIME DELAY - ELECTROMECHANICAL RELAYS;
RELAY, 2112AH1SFC947=MINI, ON, 2P,
Contact Voltage Vdc:-; Time Min:1S; Time Max:30S; Product Range:2100 Series; Contact Configuration:dpdt; Contact Current:10A; Relay Mounting:panel Mount; Contact Voltage Vac:120V; Relay Terminals:screw; Nom Input Voltage:120V Rohs Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2112AH1SFC947
  • 2112AH1SFC947.