TE Connectivity / AMP 1393128-6

PRD Series Electromechanical Power Relay SPDT 50A 24VAC 12Ohm Screw Terminal Chassis Mount
$ 42.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1393128-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-17.24%

CAD Models

Download TE Connectivity / AMP 1393128-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-25
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Power Relay 24VAC 30A SPDT(63.5x63.5x55.8)mm
TE Connectivity1-1393128-7
Contactor, 2 pole, 25 A, 24 VDC, 1 Form C (NO/NC), coil 24 VDC, screw connection, 1-1393128-7
TE Connectivity / P&BPRD-5AY1-120
Power Relay 120VAC 25A SPDT( (63.3mm 63.75mm 57.9mm))
TE Connectivity9-1393127-9
Power Relay 120VAC 30A SPDT (( 63.3mm 63.75mm 57.9mm))
TE Connectivity / AMP8-1393114-5
Relay; E-Mech; Power; SPDT; 30A; Ctrl-V24AC; Vol-Rtg 120/240AC; Bracket Mount
Schneider Electric781XAXM4L-24A
Relay;E-Mech;Power;SPDT;Cur-Rtg 20A;Ctrl-V 24AC;Vol-Rtg 120, 277/28AC/DC

Descriptions

Descriptions of TE Connectivity / AMP 1393128-6 provided by its distributors.

PRD Series Electromechanical Power Relay SPDT 50A 24VAC 12Ohm Screw Terminal Chassis Mount
Relay; Heavy Duty Power; 1 Form C; SPDT; 1 C/O; 25A
Power/Signal Relay, 1 Form C, SPDT, Momentary, 9800mW (Coil), 25A (Contact), 50VDC (Contact), AC Input, AC/DC Output, Panel Mount
General Purpose Relays Spdt Scr Term 24Vac |Potter&brumfield Te Connectivity PRD-5AY0-24
Relay, 1 Form C (NO/NC), 24 V (AC), 12 Ω, 25 A, 50 V (DC), 277 V (AC), monostable, 1393128-6
Electromechanical Relay SPDT 25A 24VAC 12Ohm
PRD-5AY0-24=PRD Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating Class: 9 – 10 VA Coil Power Rating AC: 9.8 VA Coil Resistance: 12 Ω Standard Monostable 9 – 10 VA 9.8 VA | Power Relay | Part Number: PRD-5AY0-24 | Internal Number: 1393128-6 | TE Connectivity
POWER RELAY, SPDT, 24VAC, 25A, PANEL; Product Range:TE - PRD Series; Coil Voltage:24VAC; Contact Current:25A; Contact Voltage VAC:277V; Contact Voltage VDC:50V; Contact Configuration:SPDT; Coil Resistance:12ohm; Relay Mounting:Panel

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRD-5AY0-24
  • PRD-5AY0-24.