Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1375794-4

Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole

$ 33.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1375794-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1375794-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.042
$ 63.448
Stock
8,707
517
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
104
104
Number of Rows
4
4
Mount
Press Fit, Through Hole
Press Fit, Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1375796-4
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375795-1
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375796-3
Conn PC/104 and PC/104 Plus Connector RCP 102Signal/2Cavity POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375795-2
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375794-3
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375800-4
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 1375794-4 provided by its distributors.

Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Black Insulator
PC/104 and PC/104-PLUS Connectors NONSTKTHRU UNKEYED 2 standoffs
RECEPTACLE, IDC, PCB SOCKET, 104-C, PRESS FIT, AMPMODU PC/104 SERIES
BOARD-BOARD CONNECTOR RECEPTACLE 104WAY, 4ROW
CONN NON-STKTHRU PC/104 104P PCB
PC Board Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:104; Pitch Spacing:0.1"; Contact Termination:Press Fit; Contact Material:Phosphor Bronze; Contact Plating:Gold; No. of Rows:4; Mounting Type:PCB ;RoHS Compliant: Yes
Special Order: PC104 ASY 2S/0 UNKEYED LF Operating Temperature Range: -55 – 105 °C Number of Positions: 104 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Loaded Positions: 104 Max Temp: -55 – 105 °C 104 | Pc/104 Connector | Part Number: 1375794-4 | Internal Number: 1375794-4 | .1" | TE Connectivity

Images

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors