Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1375795-2

Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole

$ 28.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375795-2.

TE Connectivity

Datasheet255 pages3 years ago
Datasheet13 pages15 years ago
Datasheet6 pages15 years ago
Datasheet6 pages0 years ago

Newark

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.60%

CAD Models

Download TE Connectivity 1375795-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1375796-4
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375795-1
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375793-2
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375796-3
Conn PC/104 and PC/104 Plus Connector RCP 102Signal/2Cavity POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375794-4
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375794-3
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 1375795-2 provided by its distributors.

Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
CONN, RECT, INTERCONNECT SYSTEM, PCB SOCKET,104 CONT, PRESS FIT, AMPMODU SERIES,3A
TE Connectivity Backplane Connector, AMPMODU Series, 104 Pos, Receptacle
Board Connector, 104 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle
AMP FROM TE CONNECTIVITY 1375795-2 Board-To-Board Connector, PC104, AMPMODU PC/104 Series, 104 Contacts, Receptacle, 2.54 mm
Board-Board Connector Receptacle 104Way, 4Row; Pitch Spacing:2.54Mm; No. Of Contacts:104Contacts; Gender:receptacle; Product Range:ampmodu Pc/104 Series; Contact Termination Type:press Fit; No. Of Rows:4Rows; Pin Length:12.27Mm Rohs Compliant: Yes
PC104 ASY STKTHRU UNKEYED Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Loaded Positions: 104 Contact Current Rating (Max): 3 A 0.1" 2.54 mm 104 3 A | Pc/104 Connector | Part Number: 1375795-2 | Internal Number: 1375795-2 | .1" | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375795-2.