TE Connectivity / AMP 1241402-3

Connector Accessory, 0.055in Min Cable Dia, 0.083in Max Cable Dia
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1241402-3.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ODG (Origin Data Global)

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1241402-3 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.083in Max Cable Dia
Automotive Contact, Socket, Crimp Rohs Compliant: Yes |Te Connectivity Amp 1241402-3
Contact SKT Crimp ST Cable Mount Strip
Automotive Connectors AMP MCP 6.3/4.8 K > 0.5-1.0
Socket Contact Tin 17-20 AWG Crimp Stamped
1241402-3, TE CONNECTIVITY/AMP BRAND
AMP MCP 6.3/4.8K, CONTACT Terminal Type: Receptacle Mating Tab Width: 5.8 mm 6.3 mm 4.8 mm Mating Tab Width: .189 in .228 in .248 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 5.8 mm .189" | Amp Mcp & Receptacle And Tab | Part Number: 1241402-3 | Internal Number: 1241402-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors