Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 106527-6

4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action Connector
$ 0.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 106527-6.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.29%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity794954-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586019-6
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, White
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 4.2 mm, 45559 Series, Nylon, Mini-Fit Jr., Black
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969614-6
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 106527-6 provided by its distributors.

4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action Connector
HSG, CONN, INTERCONNECT SYSTEM, CABLE SOCKET,6 (SIGNAL) CONT, AMP-DUAC SERIES
Latch Lock,Receptacle 2 6pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 13.9mm(Length)
Connector Housing; Connector Type:Plug & Socket; Gender:Receptacle; No. of Contacts:6; Series:AMP-DUAC; Color:Natural; Connector Mounting:Cable; Leaded Process Compatible:Yes; Body Material:Nylon; Current Rating:9A ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors