Molex 45559-0002

Connector Housing, Receptacle, 6 Contacts, 2 Rows, 4.2 mm, 45559 Series, Nylon, Mini-Fit Jr., Black
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45559-0002.

Sager Electronics

Datasheet1 page13 years ago

Molex

element14 APAC

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
+4.70%

CAD Models

Download Molex 45559-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
TE Connectivity3-640433-6
Wire-Board Connector Receptacle, 6Pos, 3; |Te Connectivity Amp 3-640433-6
TE Connectivity3-640430-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity640426-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Automotive Bag

Descriptions

Descriptions of Molex 45559-0002 provided by its distributors.

Connector Housing, Receptacle, 6 Contacts, 2 Rows, 4.2 mm, 45559 Series, Nylon, Mini-Fit Jr., Black
Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit Jr™ Bag
Molex Connector housing, 6road, 4.2mmPitch, 2line
Molex 455590002 Mini-fit Jr. Socket Housing 6 Pins 4.2mm Spacing
Mini-Fit Jr. Housing, Receptacle, 6 Poles, 2 Rows, 4.2mm Pitch
Mini-Fit Jr. Receptacle Housing, Dual Row, Custom for PCI Express High-end Graphics Add-In Card Applications Only
PLUG AND SOCKET CONNECTOR HOUSING
CONNECTOR HOUSING, RCPT, 6POS;
Headers & Wire Housings MINI-FIT JR REC 06P
MF JR RECEPTACLE 6CKT SPL POLZ BLACK
CONN HOUSING, RCPT, 6POS, 4.2MM, BLACK; Product Range: Mini-Fit Jr. 45559 Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5556 Series Socket Contacts; SVHC: No SVHC (

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0455590002
  • 45559-0002.
  • 45559-0002..
  • 455590002