Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-01-3065

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3065.

Molex

Datasheet2 pages5 years ago

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.16%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.167
$ 0.167
Stock
167,552
7,356,992
7,356,992
Authorized Distributors
6
6
6
Connector Type
-
Socket
Socket
Gender
Receptacle
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
Tin
Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-12-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1586019-6
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, White
Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit Jr™ Bag
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969614-6
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969597-6
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(S), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-01-3065 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Black
Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Dyed Black Mini-Fit Jr™ Bag
Connector Housing, Rcpt, 6Pos, 4.2Mm; |Molex 39-01-3065
4.20MM PITCH MINI-FIT JR.™ RECEPTACLE HOUSING, PA POLYAMIDE NYLON 6/6, DUAL ROW,
Headers & Wire Housings MINI-FIT JR REC 02X03P 94V-2
P=4.20mm Rectangular Connectors Housings RoHS
CONN HOUSING, RCPT, 6POS, 4.2MM, BLACK; Product Range: Mini-Fit Jr. 5557 Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit 5556 & Mini-Fit Plus HCS 45750 Series Socket Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013065
  • 3901-3065
  • 39013065
  • 5557-06R-BL