TE Connectivity / AMP 1064535-1

RF SSMT Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal, Jack
$ 7.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1064535-1.

IHS

Datasheet4 pages1 year ago
Datasheet8 pages24 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1064535-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-06-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Molex 73116-0074 RF Cable Assemblies Micro/Pretin End 3 0.81mm, Cable
MCRF-to-Pigtail, 0.81mm Cable Diameter, Length 152.4mm, H18, 50 Ohms, One Piece Per Bag
Molex 73116-0054 RF Cable Assemblies Micro/Pretin End 3 1.37mm, Cable

Descriptions

Descriptions of TE Connectivity / AMP 1064535-1 provided by its distributors.

RF SSMT Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal, Jack
RF Cable Assemblies CABLE ASSY JACK SSMT R/A 100MM
Cable Assembly Coaxial 0.1m 30AWG SSMT F
9960 2100 24, Ssmt, Rt. Angle Rohs Compliant: Yes |Amp Te Connectivity 1064535-1
SOLIS SP SPD22-16COM22-18MIL1564 | TE Connectivity 1064535-1
9960 2100 24, SSMT, RT. ANGLE Cable Assembly Type: SSMT Pigtail Cable Assembly Length: .32 ft Cable Assembly Length: .1 m Cable Color: Blue Operating Frequency: 0 – 6 GHz SSMT Pigtail .32 ft .1 m Blue | Rf Cable Assembly | Part Number: 1064535-1 | Internal Number: 1064535-1 | Alias Number: 9960-2100-24 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9960-2100-24