TE Connectivity / AMP 1064523-1

RF Coax Cable Assemblies MICRO MIN SMT
$ 9.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1064523-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCRF-to-MCRF, 1.13mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
Molex 73116-0035 RF Cable Assemblies Micro To Micro 6 1.32mm, Cable
Molex 73116-0046 RF Cable Assemblies Micro To Micro 9 1.37mm, Cable
MCRF-to-MCRF, 1.32mm Cable Diameter, Length 230.13mm, H25, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 228.6mm, H18, 50 Ohms, One Piece Per Bag

Descriptions

Descriptions of TE Connectivity / AMP 1064523-1 provided by its distributors.

RF Coax Cable Assemblies MICRO MIN SMT
TE CONNECTIVITY / AMP 1064523-1 COAXIAL CABLE, 75MM, 30AWG, BLUE
Cable Assembly Coaxial 0.075m 30AWG SSMT to SSMT F-F
SSMT Cable Assembly, .24 ft [.075 m], Blue Cable, 0 – 6 GHz Operating Frequency, 50 Ω, FEP Fluorocarbon, 30 AWG, .052 in [1.32 mm] Diameter, SSMT Jack
COAXIAL CABLE, 75MM, 30AWG, BLUE; Impedance:50ohm; Cable Assembly Type:Coaxial; Cable Length - Metric:75mm; Jacket Color:Blue; Assembly Cable Type:Coaxial; Cable Length:75mm; Conductor Size AWG:30AWG
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:SSMT Right Angle Jack; Connector Type B:SSMT Right Angle Jack; Cable Length:75mm; Voltage Rating:250VAC; Wire Size (AWG):30 AWG; Impedance:50ohm ;RoHS Compliant: Yes
Special Order: 9960 1075 24 Connector Type (End A): SSMT Jack Jacket Material: FEP Fluorocarbon Cable Assembly Length: .24 ft Cable Assembly Length: .075 m Cable Color: Blue SSMT Jack FEP Fluorocarbon .24 ft .075 m | Rf Cable Assembly | Part Number: 1064523-1 | Internal Number: 1064523-1 | Alias Number: 9960-1075-24 | Blue | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9960-1075-24