Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1061023-1

RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
$ 5.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1061023-1.

IHS

Datasheet4 pages2 years ago
Datasheet10 pages25 years ago

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-30.30%

CAD Models

Download TE Connectivity / AMP 1061023-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1 Board-End 6GHz -55鈩儈+155鈩 50惟 Plugin Coaxial Connectors (RF) ROHS
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper
Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
TE Connectivity1-1634010-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1061030-1
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1634009-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1061022-1
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity829558-2
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF920-263P-51P
RF / Coaxial Connector, AFI Coaxial, Straight Plug, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF034-5023
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm
TE Connectivity1060995-1
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF034-5022
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity / AMP 1061023-1 provided by its distributors.

RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Bag Automotive
RF/COAXIAL, MCX JACK, R/A, 50OHM, SOLDER; RF/COAXIAL, MCX JACK, R/A, 50OHM, SOLDER; Connector Type:MCX Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:6GHz
5864 5001 10,OSX RA PCB JACK RF Interface: MCX RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): 4.5 mm RF Connector Mated Outer Diameter (Approximate): .177 in Impedance: 50 Ω MCX Jack 4.5 mm .177" | Rf Connector | Part Number: 1061023-1 | Internal Number: 1061023-1 | Alias Number: 5864-5001-10 | .177" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1061023-1 .
  • 1061023-1.
  • 5864-5001-10