TE Connectivity / AMP 1-962693-1

Cover cap for plug housing, 1-962693-1
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-962693-1.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Burklin Elektronik

Electro Sonic

Newark

Supply Chain

Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 18 Contacts, Through Hole, TSW Series
HIROSE ELECTRICDF62B-13EP-2.2C
13 Positions 4 Row 2.2 mm Pitch Black Male Pin Housing Rectangular Connector

Descriptions

Descriptions of TE Connectivity / AMP 1-962693-1 provided by its distributors.

Cover cap for plug housing, 1-962693-1
Dust Cap/Cover, Cover, 18 Position Tab Housings, Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Te Connectivity 1-962693-1
MQS COVER 18POS Protection & Strain Relief Accessory Type: Cover - Cable Exit Cable Exit Angle: 180° (In-Line) Strain Relief: Without Primary Product Color: Black Primary Product Material: PBT GF Cover - Cable Exit 180° (In-Line) Without Black | PBT GF | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors