
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-925552-0 | 80,000 | 20K | |||||||||
| Onlinecomponents.com | 1-925552-0 | 80,000 | 20K | Bulk | ||||||||
| Powell Electronics | 1-925552-0 | 52,800 | 20K | 23h | ||||||||
| Verical | 1-925552-0 | 80,000 | 20K | |||||||||
| JRH Electronics | 1-925552-0 | 80,000 | 20K | 8h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-925552-0.
Download TE Connectivity / AMP 1-925552-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-925552-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-925552-0.