
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 1-796694-0 | 0 | 13h | |||||||||
| Heilind Asia | 1-796694-0 | 0 | 5h | |||||||||
| Interstate Connecting Components | 1-796694-0 | 0 | 11h | |||||||||
| Sager Electronics | 1-796694-0 | 0 | 800 | Bulk | ||||||||
| Onlinecomponents.com | 1-796694-0 | 0 | 200 | Bulk |
Download TE Connectivity / AMP 1-796694-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 1-796694-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: